Carlo Gavazzi CTD8S Series Current Transformer 200 A 45mm Bore
- RS Stock No.:
- 223-8025
- Mfr. Part No.:
- CTD8S2005AXXX
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€175.78
(exc. VAT)
€216.21
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.78 |
*price indicative
- RS Stock No.:
- 223-8025
- Mfr. Part No.:
- CTD8S2005AXXX
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Current Transformer | |
| Series | CTD8S | |
| Secondary Current | 5A | |
| Primary Current | 200A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 700g | |
| Standards/Approvals | CE, CSA, EN 61869-2, cURus | |
| Width | 87mm | |
| Depth | 60mm | |
| Length | 151.4mm | |
| Mount Type | Cable, Busbar, DIN Rail | |
| Maximum Operating Frequency | 62Hz | |
| Bore Diameter | 45mm | |
| Minimum Operating Frequency | 48Hz | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Current Transformer | ||
Series CTD8S | ||
Secondary Current 5A | ||
Primary Current 200A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Weight 700g | ||
Standards/Approvals CE, CSA, EN 61869-2, cURus | ||
Width 87mm | ||
Depth 60mm | ||
Length 151.4mm | ||
Mount Type Cable, Busbar, DIN Rail | ||
Maximum Operating Frequency 62Hz | ||
Bore Diameter 45mm | ||
Minimum Operating Frequency 48Hz | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi CTD-8S is the split-core current transformer with bus-bar mounting facility. This transformer have multiple screws provided with insulation caps to grant a strong and reliable fixing of the current transformer to the bus-bar. The primary current of the transformer is the 100A and secondary current is the 5A.
Up to 10 Bus-bar isolated fixing screws
Double screw terminals
Sealable terminal block covers
Sealable fixing split-core screws
Related links
- Lovato Electric DM Series Current Transformer 200 A 45mm Bore
- Carlo Gavazzi CTD-2X Series Current Transformer 200 A 24mm Bore
- Carlo Gavazzi CTD1X Series Current Transformer 200 A 23.3mm Bore
- Carlo Gavazzi CTD5S Series Current Transformer 200 A 23mm Bore
- Carlo Gavazzi CTD-2X Series Current Transformer 150 A 24mm Bore
- Carlo Gavazzi CTD-2X Series Current Transformer 500 A 720V 22.5mm Bore
- Carlo Gavazzi ROG4X Series Current Transformer 4 kA 200mm Bore
- Carlo Gavazzi ROG4X Series Current Transformer 4 kA 290mm Bore
