ABB CT MAX Series Current Transformer 80 A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
232-0342
Mfr. Part No.:
2CSG226005R1101 CT MAX 300
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Current Transformer

Series

CT MAX

Secondary Current

40A

Primary Current

80A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

UL 508 / CSA C22.2 No. 14, IEC 61010-1

Depth

69mm

Width

70mm

Weight

370g

Length

26.5mm

Maximum Operating Frequency

60Hz

Mount Type

DIN Rail

Minimum Operating Frequency

50Hz

COO (Country of Origin):
IT
The ABB CT MAX 300 SELV is current transformer used to transform primary currents to../5A secondary currents for measurement instruments.

Transformer have screw connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy