ABB 1SE Series Current Transformer 80 A
- RS Stock No.:
- 721-096
- Mfr. Part No.:
- 1SEP619881P0001
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€30.07
(exc. VAT)
€36.99
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.07 |
*price indicative
- RS Stock No.:
- 721-096
- Mfr. Part No.:
- 1SEP619881P0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 1SE | |
| Secondary Current | 5A | |
| Primary Current | 80A | |
| Standards/Approvals | RoHS | |
| Weight | 1kg | |
| Width | 35mm | |
| Length | 65mm | |
| Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 1SE | ||
Secondary Current 5A | ||
Primary Current 80A | ||
Standards/Approvals RoHS | ||
Weight 1kg | ||
Width 35mm | ||
Length 65mm | ||
Depth 45mm | ||
- COO (Country of Origin):
- DE
The ABB Current Transformer is designed to deliver precise current measurement in low-voltage applications. Its robust construction ensures reliable operation, making it Ideal for diverse industrial settings. This current transformer not only meets stringent safety standards with CE conformity but also adheres to international compliance regulations, ensuring you receive a product that is both efficient and safe. With a net weight of 1 kg and Compact dimensions, it is easy to install, providing a versatile solution for both new installations and upgrades in existing electrical systems.
Built to deliver accurate current measurements for optimal system performance
Designed in compliance with EU RoHS and REACH regulations for safety and environmental responsibility
CE conformity guarantees adherence to rigorous safety and quality standards
Compact dimensions allow for seamless integration into various applications
Made of materials that comply with international conflict minerals policies
Minimum order quantity of just one piece makes procurement straightforward
Includes technical data sheets available for download for further information
Perfect for low-voltage switch technology applications, enhancing versatility
Related links
- ABB 1SE Series Current Transformer 80 A
- ABB 1SE Series Current Transformer 200 A
- ABB 1SE Series Current Transformer 120 A
- ABB 1SE Series Current Transformer 250 A
- ABB 1SE Series Current Transformer 160 A
- ABB 1SE Series Current Transformer 400 A
- ABB 1SE Series Current Transformer 300 A
- ABB 1SE Series Current Transformer 100 A