ABB CM Series Current Transformer 600 A 50mm Bore
- RS Stock No.:
- 237-3175
- Mfr. Part No.:
- 1SVR450117R1400
- Manufacturer:
- ABB
Subtotal (1 unit)*
€55.75
(exc. VAT)
€68.57
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.75 |
*price indicative
- RS Stock No.:
- 237-3175
- Mfr. Part No.:
- 1SVR450117R1400
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | CM | |
| Secondary Current | 1A | |
| Terminal Type | Screw | |
| Primary Current | 600A | |
| Depth | 48mm | |
| Standards/Approvals | IEC/EN 61869-2, CE, CSA, IEC/EN 61869-1, IEC/EN 63000, UL 1604, UL 2367, UL 508 | |
| Length | 78.5mm | |
| Width | 61mm | |
| Weight | 240g | |
| Mount Type | DIN Rail, Snap-On | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series CM | ||
Secondary Current 1A | ||
Terminal Type Screw | ||
Primary Current 600A | ||
Depth 48mm | ||
Standards/Approvals IEC/EN 61869-2, CE, CSA, IEC/EN 61869-1, IEC/EN 63000, UL 1604, UL 2367, UL 508 | ||
Length 78.5mm | ||
Width 61mm | ||
Weight 240g | ||
Mount Type DIN Rail, Snap-On | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 50mm | ||
- COO (Country of Origin):
- DE
The ABB CM-CT 600/1 is a plug-in current transformer from the CM-CT range. The current transformer has a rated primary current of 600 A and a secondary rated current of 1 A. The burden of the current transformer is 5 VA and its precision is according to class 1.
Insulating protective cap
Bar fastening screws
Related links
- ABB CM Series Current Transformer 500 A 50mm Bore
- ABB CM Series Current Transformer 150 A 50mm Bore
- ABB CM Series Current Transformer 200 A 50mm Bore
- ABB CM Series Current Transformer 300 A 50mm Bore
- ABB 1SE Series Current Transformer 600 A
- ABB 2CSG Series Current Transformer 600 A
- ABB CT1M Series Current Transformer 600 A 600/5
- LEM HAT Series Current Transformer 600 A 15V 15mm Bore