ABB 2CSG Series Current Transformer 600 A
- RS Stock No.:
- 716-774
- Mfr. Part No.:
- 2CSG201170R1101
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€551.69
(exc. VAT)
€678.58
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €551.69 |
*price indicative
- RS Stock No.:
- 716-774
- Mfr. Part No.:
- 2CSG201170R1101
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 2CSG | |
| Secondary Current | 5A | |
| Primary Current | 600A | |
| Width | 125mm | |
| Standards/Approvals | CE | |
| Depth | 40mm | |
| Length | 158mm | |
| Weight | 1.32kg | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 2CSG | ||
Secondary Current 5A | ||
Primary Current 600A | ||
Width 125mm | ||
Standards/Approvals CE | ||
Depth 40mm | ||
Length 158mm | ||
Weight 1.32kg | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IT
The ABB Current Transformer is engineered to effectively transform primary currents of up to 600 A into manageable secondary currents of 5 A, thereby facilitating the indirect measurement of electrical parameters in various application environments. Compliant with the IEC 61869-2 standard, this transformer supports reliable performance across rated frequencies of 50 to 60 Hz. It features a robust design that ensures accuracy within ±0.5%, making it an Ideal component for energy efficiency and monitoring solutions in industrial and commercial settings. Additionally, its Compact dimensions and lightweight construction simplify integration into existing systems while maintaining high levels of functionality and durability.
Designed for transforming up to 600 A of primary current into 5 A secondary current
Complies with IEC 61869-2 standards, ensuring reliability and industry acceptance
Accuracy rate of ±0.5% provides precise electrical measurements
Rated for frequencies of 50 to 60 Hz to suit a range of applications
Compact dimensions of 125 mm width, 158 mm height, and 40 mm depth allow for easy integration
Weighs only 1.32 kg, making it lightweight for installation and transport
Rated for use in vertical cable applications for versatility in setup
Declaration of conformity to CE standards guarantees product safety
Manages environments with a degree of protection rated at IP20
Related links
- ABB 2CSG Series Current Transformer 40 A
- ABB 2CSG Series Current Transformer 6 kA
- ABB 2CSG Series Current Transformer 800 A
- ABB 2CSG Series Current Transformer 400 A
- ABB 2CSG Series Current Transformer 10 A
- ABB 2CSG Series Current Transformer 50 A
- ABB 2CSG Series Current Transformer 80 A
- ABB 2CSG Series Current Transformer 25 A