GILGEN Muller & Weigert SUSK4 Series Current Transformer 4 A
- RS Stock No.:
- 243-0020
- Mfr. Part No.:
- SUSK4 1+1+1+1/1A 15VA Kl.0,5
- Manufacturer:
- GILGEN Muller & Weigert
Subtotal (1 unit)*
€342.36
(exc. VAT)
€421.10
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €342.36 |
*price indicative
- RS Stock No.:
- 243-0020
- Mfr. Part No.:
- SUSK4 1+1+1+1/1A 15VA Kl.0,5
- Manufacturer:
- GILGEN Muller & Weigert
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GILGEN Muller & Weigert | |
| Product Type | Current Transformer | |
| Series | SUSK4 | |
| Secondary Current | 1A | |
| Primary Current | 4A | |
| Standards/Approvals | No | |
| Mount Type | Snap-On | |
| Select all | ||
|---|---|---|
Brand GILGEN Muller & Weigert | ||
Product Type Current Transformer | ||
Series SUSK4 | ||
Secondary Current 1A | ||
Primary Current 4A | ||
Standards/Approvals No | ||
Mount Type Snap-On | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The GILGEN Muller & Weigert summation current transformer having current rating of 1A.
High quality
Snap on mounting
Related links
- GILGEN Muller & Weigert XCTB Series Current Transformer 500 A 43.7mm Bore
- GILGEN Muller & Weigert KBR42 Series Current Transformer 400 A 42mm Bore
- GILGEN Muller & Weigert SUSK5 Series Current Transformer 25 A
- GILGEN Muller & Weigert KBR32 Series Current Transformer 300 A 32.5mm Bore
- GILGEN Muller & Weigert ASK31.3 Series Current Transformer 100 A 26mm Bore
- GILGEN Muller & Weigert KBR44 Series Current Transformer 400 A 44mm Bore
- GILGEN Muller & Weigert XCTB Series Current Transformer 150 A 25.7mm Bore
- GILGEN Muller & Weigert KBU23 Series Split Core Current Transformer 100:5 20mm Bore
