GILGEN Muller & Weigert SUSK5 Series Current Transformer 25 A
- RS Stock No.:
- 243-0022
- Mfr. Part No.:
- SUSK5 5+5+5+5+5/5A 10VA Kl.1
- Manufacturer:
- GILGEN Muller & Weigert
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-0022
- Mfr. Part No.:
- SUSK5 5+5+5+5+5/5A 10VA Kl.1
- Manufacturer:
- GILGEN Muller & Weigert
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GILGEN Muller & Weigert | |
| Series | SUSK5 | |
| Product Type | Current Transformer | |
| Primary Current | 25 A | |
| Mount Type | Snap-On | |
| Secondary Current | 5 A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GILGEN Muller & Weigert | ||
Series SUSK5 | ||
Product Type Current Transformer | ||
Primary Current 25 A | ||
Mount Type Snap-On | ||
Secondary Current 5 A | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The GILGEN Muller & Weigert summation current transformer having current rating of 1A.
High quality
Snap on mounting
Related links
- GILGEN Muller & Weigert KBU23 Series Split Core Current Transformer 100:5 20mm Bore
- GILGEN Muller & Weigert KBR32 Series Current Transformer 300 A 32.5mm Bore
- GILGEN Muller & Weigert ASK31.3 Series Current Transformer 100 A 26mm Bore
- GILGEN Muller & Weigert KBR44 Series Current Transformer 400 A 44mm Bore
- GILGEN Muller & Weigert KBR42 Series Current Transformer 400 A 42mm Bore
- GILGEN Muller & Weigert XCTB Series Current Transformer 150 A 25.7mm Bore
- GILGEN Muller & Weigert XCTB Series Current Transformer 500 A 43.7mm Bore
- GILGEN Muller & Weigert SUSK4 Series Current Transformer 4 A
