ABB CMS Series Current Sensor 20 A 0.27 W 690V
- RS Stock No.:
- 246-2041
- Mfr. Part No.:
- 2CCA880102R0001 CMS-102PS 20A
- Manufacturer:
- ABB
Subtotal (1 unit)*
€92.11
(exc. VAT)
€113.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.11 |
*price indicative
- RS Stock No.:
- 246-2041
- Mfr. Part No.:
- 2CCA880102R0001 CMS-102PS 20A
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Sensor | |
| Series | CMS | |
| Power Rating | 0.27W | |
| Secondary Current | 100mA, 20mA | |
| Terminal Type | Twin Terminal | |
| Primary Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 41mm | |
| Standards/Approvals | EU Directive 2002/95/EC | |
| Length | 41mm | |
| Width | 17.4mm | |
| Weight | 12g | |
| Minimum Operating Frequency | 50Hz | |
| Supply Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Sensor | ||
Series CMS | ||
Power Rating 0.27W | ||
Secondary Current 100mA, 20mA | ||
Terminal Type Twin Terminal | ||
Primary Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 41mm | ||
Standards/Approvals EU Directive 2002/95/EC | ||
Length 41mm | ||
Width 17.4mm | ||
Weight 12g | ||
Minimum Operating Frequency 50Hz | ||
Supply Voltage 690V | ||
- COO (Country of Origin):
- CH
ABB Current Sensor, For Pro M Compact and SMISSLINE Twin Terminal Devices, 0.5% FS Current Accuracy - CMS Series - 2CCA880102R0001 CMS-102PS 20A
Need to keep your equipment and building systems supplied with the right current? This solid-core current sensor from ABB will help you on your way. You can use it with Pro M Compact and SMISSLINE installation devices with twin terminals, to measure the current in your lines. Accuracy of 0.5% FS ensures you get reliable readings that allow you to constantly monitor your setup and maintain optimal performance. Thanks to a voltage rating of 690V AC / 1500V DC, this unit has the capacity to handle high-power applications.
Features & Benefits
• Measures currents in the range of 0.1 to 20A for versatile use
• Operating temperature range of -25°C to +70°C means you can use it in harsh industrial environments
• Compact dimensions of 17.4 (W) x 26.5 (H) x 41mm (D) save you space when building your system
Applications
• HVAC systems
• Lighting rigs
• Factory fixtures
Why should I choose a solid-core transformer?
Solid-core transformers are built to a simple design and offer a high degree of accuracy. They are usually used with new installations as the conductors need to be disconnected to pass through the ring-shaped core.
Related links
- ABB CMS Series Current Sensor 20 A 0.27 W 690V
- ABB CMS Series Current Sensor 40 A 0.27 W 690V
- ABB CMS Series Current Sensor 80 A 0.27 W 690V
- ABB CMS Series Current Transformer 80 A 690 V ac, 1500V dc 10mm Bore
- ABB CMS Series Current Transformer 160 A 690 V ac, 1500V dc 15mm Bore
- ABB CMS Series Current Transformer 40 A 600 V ac, 1500V dc 25mm Bore
- ABB CMS Series Current Transformer 20 A 600 V ac, 1500V dc 25mm Bore
- ABB Sensor For Use With CMS Series Circuit Monitoring System