ABB Sensor For Use With CMS Series Circuit Monitoring System

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€67.93

(exc. VAT)

€83.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€67.93
5 - 9€64.54
10 - 24€61.14
25 - 49€57.74
50 +€54.35

*price indicative

RS Stock No.:
176-9394
Mfr. Part No.:
2CCA880221R0001 CMS-121CA
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Sensor

Product Type

Communication Module

For Use With

CMS Series Circuit Monitoring System

Standards/Approvals

No

Series

CMS-121CA

Circuit Monitoring System (CMS)


The Circuit Monitoring System (CMS) is a ultra-compact and highperformance multichannel measurement system for AC and DC branch monitoring.

It represents a complete solution for monitoring electrical parameters in distribution panels, enabling power monitoring and energy efficiency analysis in buildings and critical power applications.

Energymanagement-Device CMS-121CA 18mm Open-core Sensor 40A

Benefits


• Clear visibility of energy consumption at branch level;

• Easy retrofitting and upgrades;

• Maximum reliabilty and security thanks to encryption;

• Simplified installation and commissioning;

• One sensor for all types of currents.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy