Lovato Electric 31RT Series Current Transformer 110mm Bore
- RS Stock No.:
- 246-6446
- Mfr. Part No.:
- 31RT110
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€244.85
(exc. VAT)
€301.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €244.85 |
*price indicative
- RS Stock No.:
- 246-6446
- Mfr. Part No.:
- 31RT110
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | 31RT | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Bore Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series 31RT | ||
Standards/Approvals IEC/EN 60947-2 | ||
Bore Diameter 110mm | ||
- COO (Country of Origin):
- IT
The Lovato Toroidal current transformers with 110 mm diameter hole.
Diameter 110 mm
Package dimensions 160 x 193 x 056 mm
Weight 400 g
Related links
- Lovato 31RT Series Current Transformer 110mm Bore
- Lovato 31RT Series Current Transformer 210mm Bore
- Lovato 31RT Series Current Transformer 35mm Bore
- Lovato 31RT Series Current Transformer 60mm Bore
- Lovato 31RT Series Current Transformer 80mm Bore
- Lovato DM Series Current Transformer 1600 A 22mm Bore
- Lovato DM Series Current Transformer 250 A 45mm Bore
- Lovato DM Series Current Transformer 200 A 24mm Bore
