Hager SRA02005 Series Current Transformer 200 A 200A:5A 2.5 VA 230V 29.5 mm Bore
- RS Stock No.:
- 250-6919
- Mfr. Part No.:
- SRA02005
- Manufacturer:
- Hager
Subtotal (1 unit)*
€57.79
(exc. VAT)
€71.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.79 |
*price indicative
- RS Stock No.:
- 250-6919
- Mfr. Part No.:
- SRA02005
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Current Transformer | |
| Series | SRA02005 | |
| Power Rating | 2.5VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Primary Current | 200A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 70mm | |
| Depth | 30mm | |
| Width | 49.5mm | |
| Standards/Approvals | WEEE | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Size | 29.5mm | |
| Supply Voltage | 230V | |
| Turns Ratio | 200A:5A | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Current Transformer | ||
Series SRA02005 | ||
Power Rating 2.5VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Primary Current 200A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 40°C | ||
Length 70mm | ||
Depth 30mm | ||
Width 49.5mm | ||
Standards/Approvals WEEE | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Size 29.5mm | ||
Supply Voltage 230V | ||
Turns Ratio 200A:5A | ||
- COO (Country of Origin):
- HU
The Hager plug in current transformer 200/5A 2,5VA with Din-Rail or on a fixing plate device used to produce an alternating current in its secondary, which is proportional to the AC current in its primary.
Plug-in current transformer
Rated insulation voltage 3kV
Maximum current of primary 200A
Maximum current of secondary 5A
Operating temperature range is -40 to 40 °C
Safety Protection index is IP10
50-60Hz Frequency
Din-Rail or on a fixing plate
Related links
- Hager SRI03005 Series Current Transformer 300 A 300A:5A 5 VA 230V 40 mm Bore
- Siemens SENTRON Series Current Transformer 150 A 150:5 2.5 VA
- Siemens SENTRON Series Current Transformer 250 A 250:5 2.5 VA
- Siemens SENTRON Series Current Transformer 100 A 100:1 2.5 VA
- Siemens SENTRON Series Current Transformer 75 A 75:5 2.5 VA
- Eaton K-P1 Series Current Transformer 150 A 30:1 2.5 VA
- Eaton K-P1 Series Current Transformer 500 A 100:1 2.5 VA
- Eaton K-P1 Series Current Transformer 5 A 120:1 2.5 VA
