Socomec CTA-VA4 Series Current Transformer 100 A
- RS Stock No.:
- 253-3718
- Mfr. Part No.:
- 192Y0612
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€446.48
(exc. VAT)
€549.17
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €446.48 |
*price indicative
- RS Stock No.:
- 253-3718
- Mfr. Part No.:
- 192Y0612
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | CTA-VA4 | |
| Primary Current | 100A | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 400Hz | |
| Minimum Operating Frequency | 45Hz | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series CTA-VA4 | ||
Primary Current 100A | ||
Standards/Approvals No | ||
Maximum Operating Frequency 400Hz | ||
Minimum Operating Frequency 45Hz | ||
- COO (Country of Origin):
- DE
The Socomec compact measurement converter with bypass transformer unit is suitable for cables (Ø 27 mm) or busbars (40 x 10 mm).
135 x 80 x 50 mm dimensions
Related links
- Socomec CTA-VA4 Series Current Transformer 50 A
- Socomec CTA-VA4 Series Current Transformer 30 A
- Socomec 192T Series Current Transformer 100 A
- Socomec TCB 17-20 Series Current Transformer 100 A 17.5mm Bore
- Socomec TCA 13 - 3P Series Current Transformer 100 A
- Socomec 192T Series Current Transformer 100 A 21mm Bore
- Socomec 192T Series Current Transformer 100 A 22.5mm Bore
- Socomec 192T Series Current Transformer 100 A 26mm Bore
