Legrand Current Transformer 400 and 230 V
- RS Stock No.:
- 255-2207
- Mfr. Part No.:
- 042518
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€2,327.76
(exc. VAT)
€2,863.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,327.76 |
*price indicative
- RS Stock No.:
- 255-2207
- Mfr. Part No.:
- 042518
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Current Transformer | |
| Terminal Type | Terminal Block | |
| Maximum Operating Temperature | 25°C | |
| Standards/Approvals | IEC 61558-2-4 standard, CE marking | |
| Depth | 330mm | |
| Length | 320mm | |
| Width | 253 mm | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Supply Voltage | 400 and 230 V | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Current Transformer | ||
Terminal Type Terminal Block | ||
Maximum Operating Temperature 25°C | ||
Standards/Approvals IEC 61558-2-4 standard, CE marking | ||
Depth 330mm | ||
Length 320mm | ||
Width 253 mm | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Supply Voltage 400 and 230 V | ||
- COO (Country of Origin):
- FR
The Legrand transformer designed to supply equipment's where safety against indirect electrical chocks is required, industrial sockets supply, tiny conductive areas supply.
Dry type air cooled transformer
Related links
- Legrand Current Transformer Current Transformer 10mm Bore
- Legrand Current Transformer, 1000:5A
- Legrand 4-121 Series Base Mounted Current Transformer, 400:5
- Legrand 4-121 Series Base Mounted Current Transformer, 4000:5
- Socomec TE-55 Series Current Transformer 300 V
- Socomec TF-120 Series Rogowski Coil Current Transformer 600 V
- Carlo Gavazzi CTA Series Split Core Current Transformer 36mm Bore, 600 V ac
- RS PRO Current Transformer 30 x 10mm Bore
