Socomec TE-55 Series Current Transformer 300V
- RS Stock No.:
- 221-0412
- Mfr. Part No.:
- 48290505
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€114.54
(exc. VAT)
€140.88
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.54 |
*price indicative
- RS Stock No.:
- 221-0412
- Mfr. Part No.:
- 48290505
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | TE-55 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 14025, UL, IEC 61557-12 | |
| Weight | 187g | |
| Depth | 32.5mm | |
| Length | 100mm | |
| Width | 55mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Cable | |
| Supply Voltage | 300V | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series TE-55 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 14025, UL, IEC 61557-12 | ||
Weight 187g | ||
Depth 32.5mm | ||
Length 100mm | ||
Width 55mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Cable | ||
Supply Voltage 300V | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- FR
The Socomec TE range solid current sensors measure the load currents of an electrical system and send the data to meters and measurement hubs via an RJ12 plug-and-play output. This solid current sensors can be connected to DIRIS Digiware, DIRIS A-40 and DIRIS B via a rapid RJ12 connection.
A rapid RJ12 connection makes wiring easy and reliable and prevents wiring errors.
The sensors can be installed in both directions
Designed for new installations, and has the same pitch as the most common protective devices
Related links
- Socomec TE-90 Series Current Transformer 2 kA 300V
- Socomec TE-45 Series Current Transformer 630 A 300V
- Socomec TE-18 Series Current Transformer 2 kA
- Socomec TE-18 Series Current Transformer 6 kA 8.6mm Bore
- Socomec TE-25 Series Current Transformer 6 kA
- Socomec TE-18 Series Current Transformer 600 A
- Socomec TE-35 Series Current Transformer 250 A
- Socomec iTR-21 Series Current Transformer 250 A 300V
