Carlo Gavazzi CTA Series Current Transformer 600 A 600V ac 36mm Bore
- RS Stock No.:
- 224-7685
- Distrelec Article No.:
- 303-99-266
- Mfr. Part No.:
- CTA6X400A5A
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€138.53
(exc. VAT)
€170.39
(inc. VAT)
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.53 |
*price indicative
- RS Stock No.:
- 224-7685
- Distrelec Article No.:
- 303-99-266
- Mfr. Part No.:
- CTA6X400A5A
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Current Transformer | |
| Series | CTA | |
| Secondary Current | 5A | |
| Primary Current | 600A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Weight | 275g | |
| Standards/Approvals | EN 61869-2 | |
| Width | 57mm | |
| Length | 1m | |
| Depth | 39mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Cable | |
| Bore Diameter | 36mm | |
| Minimum Operating Frequency | 50Hz | |
| Supply Voltage | 600V ac | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Current Transformer | ||
Series CTA | ||
Secondary Current 5A | ||
Primary Current 600A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Weight 275g | ||
Standards/Approvals EN 61869-2 | ||
Width 57mm | ||
Length 1m | ||
Depth 39mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Cable | ||
Bore Diameter 36mm | ||
Minimum Operating Frequency 50Hz | ||
Supply Voltage 600V ac | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi CTA series split core current transformer with compact dimensions, suitable for retrofit applications when used in combination with any energy meter with 5 A currents inputs.
Adaptability and flexibility
Fast installation
Protection degree IP27
Related links
- Carlo Gavazzi CTA Series Current Transformer 600 A 600V ac 36mm Bore
- Carlo Gavazzi CTA Series Current Transformer 600 A 600V ac 24mm Bore
- Carlo Gavazzi CTV Series Current Transformer 800 A 600V ac 36mm Bore
- Carlo Gavazzi CTD2X Series Current Transformer 600 A 24mm Bore
- Lovato Electric DM Series Current Transformer 600 A 36mm Bore
- Carlo Gavazzi CTV Series Current Transformer 60 A 600V ac 10mm Bore
- Carlo Gavazzi CTV Series Current Transformer 800 A 600V ac 21mm Bore
- Carlo Gavazzi CTV Series Current Transformer 800 A 600V ac 10mm Bore
