Carlo Gavazzi A 82 Series Current Transformer 25 A 10V 27mm Bore
- RS Stock No.:
- 256-5039
- Mfr. Part No.:
- A82-3025
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€199.12
(exc. VAT)
€244.92
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €199.12 |
*price indicative
- RS Stock No.:
- 256-5039
- Mfr. Part No.:
- A82-3025
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Current Transformer | |
| Series | A 82 | |
| Secondary Current | 30A | |
| Minimum Operating Temperature | -20°C | |
| Primary Current | 25A | |
| Maximum Operating Temperature | 50°C | |
| Depth | 67.5mm | |
| Standards/Approvals | UL, CE | |
| Supply Voltage | 10V | |
| Bore Diameter | 27mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Current Transformer | ||
Series A 82 | ||
Secondary Current 30A | ||
Minimum Operating Temperature -20°C | ||
Primary Current 25A | ||
Maximum Operating Temperature 50°C | ||
Depth 67.5mm | ||
Standards/Approvals UL, CE | ||
Supply Voltage 10V | ||
Bore Diameter 27mm | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi true RMS AC current metering transformer for 25 AAC. Output current in accordance with IEC 60381-1 (A 82-10, A 82-20) or output voltage in accordance with IEC 60381-2 (A 82-30).A 82-10 and A 82-20 can be used with relays DIB01, PIB01, DIC01 or PIC01. A 82-30 can be used with DUB01, PUB01, DUB71, DUC01 or PUC01. All units can be directly connected to a PLC. Power supply ON is indicated by a green LED on the side of the housing.
5 types of input are
0 - 25 AAC
0 - 50 AAC
0 - 100 AAC
0 - 250 AAC
0 - 500 AAC
Output are
A 82-10 are 0 - 20 mADC (source)
A 82-20 are 4 - 20 mADC (sink)
A 82-30 are 0 - 10 VDC
Easy interface to PLC or setpoint rela
Related links
- Carlo Gavazzi A82 Series Current Transformer 250 A 10V dc, 40 V dc 27mm Bore
- Carlo Gavazzi A82 Series Current Transformer 100 A 10V dc, 40 V dc 27mm Bore
- Carlo Gavazzi MI 500 Series Current Transformer 500 A 6 W 27mm Bore
- Socomec 192Y Series Current Transformer 20 mA Output, 27mm Bore
- Socomec 192Y Series Current Transformer 10 A 230V ac 27mm Bore
- Carlo Gavazzi ROG4X Series Current Transformer 4 kA 200mm Bore
- Carlo Gavazzi ROG4X Series Current Transformer 4 kA 90mm Bore
- Carlo Gavazzi ROG4X Series Current Transformer 4 kA 120mm Bore
