Phoenix Contact Current Transformer 20 A 0.2 VA 13mm Bore
- RS Stock No.:
- 267-1875
- Mfr. Part No.:
- 1382378
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€96.11
(exc. VAT)
€118.22
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.11 |
*price indicative
- RS Stock No.:
- 267-1875
- Mfr. Part No.:
- 1382378
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Power Rating | 0.2VA | |
| Secondary Current | 1A | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 20A | |
| Maximum Operating Temperature | 65°C | |
| Length | 2m | |
| Width | 73mm | |
| Weight | 234.4g | |
| Standards/Approvals | IEC 61010-2-032, IEC 61869-1, IEC 61010-1, IEC 61869-2 | |
| Depth | 22mm | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 13mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Power Rating 0.2VA | ||
Secondary Current 1A | ||
Minimum Operating Temperature -40°C | ||
Primary Current 20A | ||
Maximum Operating Temperature 65°C | ||
Length 2m | ||
Width 73mm | ||
Weight 234.4g | ||
Standards/Approvals IEC 61010-2-032, IEC 61869-1, IEC 61010-1, IEC 61869-2 | ||
Depth 22mm | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 13mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact current transformer is converter type of split-core current transformer.
2 m length of signal cable
Related links
- Phoenix Contact PACT SPC-100-1A-D13 Series Current Transformer 100 A 0.2 VA 13mm Bore
- Phoenix Contact Current Transformer 50 A 13mm Bore
- Siemens 7KT12 Series Current Transformer 100 A 2.5 VA 13mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 500 A 15 VA 42mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 50 A 1.25 VA 1kV 21mm Bore
- Phoenix Contact Current Transformer
- Phoenix Contact PACT Series Current Transformer 100 A 2.5 VA 28mm Bore
- Phoenix Contact PACT Series Current Transformer 300 A 7.5 VA 28mm Bore
