Phoenix Contact PACT Series Current Transformer 300 A 7.5 VA 28mm Bore
- RS Stock No.:
- 254-4765
- Mfr. Part No.:
- 2277640
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€30.86
(exc. VAT)
€37.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.86 |
*price indicative
- RS Stock No.:
- 254-4765
- Mfr. Part No.:
- 2277640
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT | |
| Power Rating | 7.5VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Primary Current | 300A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL, EN 61869, USA Canada | |
| Weight | 259g | |
| Depth | 60mm | |
| Width | 30mm | |
| Mount Type | DIN Rail | |
| Bore Diameter | 28mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT | ||
Power Rating 7.5VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Primary Current 300A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL, EN 61869, USA Canada | ||
Weight 259g | ||
Depth 60mm | ||
Width 30mm | ||
Mount Type DIN Rail | ||
Bore Diameter 28mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current transformer is Window-type current transformer of 300 A AC primary current and 5 A AC secondary current. The rated power is 7.5 VA.
Accuracy class 1
7.5 VA rated power
Window-type current transformer
300 A AC primary current; 5 A AC secondary current
Related links
- Phoenix Contact PACT Series Current Transformer 100 A 2.5 VA 28mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 7.5 VA 28mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 300 A 7.5 VA 33mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 4 kA 7.5 VA 1kV 28mm Bore
- Phoenix Contact PACT Series Current Transformer 4 kA 5 VA 1kV 28mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 600 A 10 VA 28mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 2.5 kA 1.25 VA 28mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 28mm Bore
