WAGO 855 Series Current Transformer 32 A 0.5 VA

Subtotal (1 unit)*

€41.17

(exc. VAT)

€50.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.17

*price indicative

RS Stock No.:
279-2422
Mfr. Part No.:
855-1700/032-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Current Transformer

Series

855

Power Rating

0.5VA

Secondary Current

320mA

Terminal Type

Closed Current Transformer Installation On Round Cable

Minimum Operating Temperature

-10°C

Primary Current

32A

Maximum Operating Temperature

55°C

Length

34mm

Depth

23mm

Weight

11g

Width

17mm

Standards/Approvals

EN 61869-2, EN 61869-1, CE

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

The WAGO plug-in current transformer features cage clamp connection technology for suitable connection. It is shockproof and it has high mechanical holding forces.

High current resistance

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy