WAGO 855 Series Current Transformer 250 A 5 VA

Subtotal (1 unit)*

€28.15

(exc. VAT)

€34.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.15

*price indicative

RS Stock No.:
279-2446
Mfr. Part No.:
855-305/250-501
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Current Transformer

Series

855

Power Rating

5VA

Secondary Current

5A

Primary Current

250A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

EN 61869-2, CE, EN 61869-1

Width

60mm

Weight

333g

Depth

52mm

Length

80.9mm

Maximum Operating Frequency

60Hz

Mount Type

DIN Rail

Minimum Operating Frequency

50Hz

The WAGO plug-in current transformer features cage clamp connection technology for suitable connection. It is shockproof and it has high mechanical holding forces.

High current resistance

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy