WAGO 855 Series Current Transformer 800 A 0.5 VA
- RS Stock No.:
- 279-2476
- Mfr. Part No.:
- 855-5001/800-000
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€143.49
(exc. VAT)
€176.49
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.49 |
*price indicative
- RS Stock No.:
- 279-2476
- Mfr. Part No.:
- 855-5001/800-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Current Transformer | |
| Series | 855 | |
| Power Rating | 0.5VA | |
| Secondary Current | 1A | |
| Terminal Type | Split-Core Current Transformer | |
| Primary Current | 800A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 66mm | |
| Width | 66.2mm | |
| Length | 97mm | |
| Standards/Approvals | EN 61869-2, EN 61869-1, CE | |
| Weight | 690g | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Current Transformer | ||
Series 855 | ||
Power Rating 0.5VA | ||
Secondary Current 1A | ||
Terminal Type Split-Core Current Transformer | ||
Primary Current 800A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Depth 66mm | ||
Width 66.2mm | ||
Length 97mm | ||
Standards/Approvals EN 61869-2, EN 61869-1, CE | ||
Weight 690g | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
The WAGO Compact split core current transformers are ideal for retrofitting existing systems. They are perfect for applications in which the current path must not be disrupted. An accuracy of this transformer permits extremely precise current measurements. The split core current transformers are capable of supplying the specified rated power at the end of the secondary cable. All transformers are supplied with color coded cables. Two UV resistant cable ties are also included for secure and easy mounting.
RoHS compliant
Rapid mounting
Ideal for use in very confined spaces
Related links
- WAGO 855 Series Current Transformer 800 A 0.5 VA
- WAGO 855 Series Current Transformer 600 A 0.5 VA
- WAGO 855 Series Current Transformer 1 kA 0.5 VA
- WAGO 855 Series Current Transformer 500 A 0.5 VA
- WAGO 855 Series Current Transformer 750 A 0.5 VA
- WAGO 855 Series Current Transformer 400 A 0.5 VA
- WAGO 855 Series Current Transformer 250 A 0.5 VA
- WAGO 855 Series Current Transformer 300 A 0.5 VA
