WAGO 855 Series Current Transformer 1 kA
- RS Stock No.:
- 279-2504
- Mfr. Part No.:
- 855-9150/2000-1751
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€189.04
(exc. VAT)
€232.52
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.04 |
*price indicative
- RS Stock No.:
- 279-2504
- Mfr. Part No.:
- 855-9150/2000-1751
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Current Transformer | |
| Series | 855 | |
| Inductance | 72.31nH | |
| Terminal Type | Split-Core Current Transformer | |
| Primary Current | 1kA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 1.5m | |
| Depth | 33.7mm | |
| Weight | 130g | |
| Standards/Approvals | EN 61869-1, EN 61869-2, CE | |
| Width | 18.9mm | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Current Transformer | ||
Series 855 | ||
Inductance 72.31nH | ||
Terminal Type Split-Core Current Transformer | ||
Primary Current 1kA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 1.5m | ||
Depth 33.7mm | ||
Weight 130g | ||
Standards/Approvals EN 61869-1, EN 61869-2, CE | ||
Width 18.9mm | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
The WAGO Rogowski coil is designed for measuring high current levels, with a primary rated current of 1000 A. It provides an output signal of 22.5 mV per kilo ampere, allowing for accurate current measurement. The coil has a cable length of 1.5 meters, providing flexibility in its installation and usage. Additionally, it includes a feedthrough for the measurement conductor, extending 175 mm.
IP57 protection
RoHS compliant
Related links
- WAGO 855 Series Current Transformer 1 kA
- WAGO 855 Series Current Transformer 1 kA 0.5 VA
- WAGO 855 Series Current Transformer 1 kA 10 VA
- WAGO 855 Series Current Transformer 500 A 1 VA
- WAGO 855 Series Current Transformer 300 A 1 VA
- WAGO 855 Series Current Transformer 250 A 1 VA
- WAGO 855 Series Current Transformer 200 A 1 VA
- WAGO 855 Series Current Transformer 150 A 1 VA
