Bourns 556 Series Current Transformer 40 A 200:1
- RS Stock No.:
- 285-0529
- Mfr. Part No.:
- 055652
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.93
(exc. VAT)
€7.29
(inc. VAT)
Last RS stock
- Final 120 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €5.93 |
| 5 - 9 | €5.16 |
| 10 - 19 | €4.61 |
| 20 - 49 | €4.01 |
| 50 + | €3.56 |
*price indicative
- RS Stock No.:
- 285-0529
- Mfr. Part No.:
- 055652
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Current Transformer | |
| Series | 556 | |
| Inductance | 96mH | |
| Minimum Operating Temperature | -30°C | |
| Primary Current | 40A | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 300kHz | |
| Minimum Operating Frequency | 10kHz | |
| Turns Ratio | 200:1 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Current Transformer | ||
Series 556 | ||
Inductance 96mH | ||
Minimum Operating Temperature -30°C | ||
Primary Current 40A | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 300kHz | ||
Minimum Operating Frequency 10kHz | ||
Turns Ratio 200:1 | ||
- COO (Country of Origin):
- TN
The Bourns Current Sense Transformers features integrated primary current path. It is used for switched mode power supplies, motor control, overload sensing and AC current applications.
Turns ratio range from 1:50 to 1:2500
Rated current up to 40 A
Reinforced insulation
Related links
- Bourns 556 Series Current Transformer 40 A 200:1
- Siemens SENTRON Series Current Transformer 200 A 200:1 20mm Bore
- Siemens SENTRON Series Current Transformer 200 A 200:1 30mm Bore
- Schneider Electric PowerLogic Series Current Transformer 1000 A 200:1 10 VA 720V
- Bourns 0556XX Series Current Transformer 40 A 1 : 2500
- Schneider Electric PowerLogic Series Current Transformer 200 A 40:1 720V
- Socomec 192T Series Current Transformer 40 A
- ABB 2CSG Series Current Transformer 40 A
