Bourns 0556XX Series Current Transformer 40 A 1 : 2500

Subtotal (1 tray of 120 units)*

€294.00

(exc. VAT)

€361.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
120 +€2.45€294.00

*price indicative

RS Stock No.:
285-0555
Mfr. Part No.:
055664
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Current Transformer

Series

0556XX

Primary DC Resistance

1.8Ω

Inductance

12.4mH

Primary Current

40A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

125°C

Depth

17.5mm

Width

18mm

Standards/Approvals

RoHS

Maximum Operating Frequency

3MHz

Turns Ratio

1 : 2500

Minimum Operating Frequency

0.2MHz

COO (Country of Origin):
TN
The Bourns Current Sense Transformers features integrated primary current path. It is used for switched mode power supplies, motor control, overload sensing and AC current applications.

Turns ratio range from 1:50 to 1:2500

Rated current up to 40 A

Reinforced insulation

Related links