Bourns 0556XX Series Current Transformer 40 A 1 : 2500
- RS Stock No.:
- 285-0538
- Mfr. Part No.:
- 055656
- Manufacturer:
- Bourns
Bulk discount available
Subtotal (1 unit)*
€3.10
(exc. VAT)
€3.81
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €3.10 |
| 5 - 9 | €2.69 |
| 10 - 19 | €2.41 |
| 20 - 49 | €2.39 |
| 50 + | €2.35 |
*price indicative
- RS Stock No.:
- 285-0538
- Mfr. Part No.:
- 055656
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Current Transformer | |
| Series | 0556XX | |
| Primary DC Resistance | 13.5Ω | |
| Inductance | 864mH | |
| Primary Current | 40A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 17.5mm | |
| Width | 18mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 300kHz | |
| Turns Ratio | 1 : 2500 | |
| Minimum Operating Frequency | 10kHz | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Current Transformer | ||
Series 0556XX | ||
Primary DC Resistance 13.5Ω | ||
Inductance 864mH | ||
Primary Current 40A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 125°C | ||
Depth 17.5mm | ||
Width 18mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 300kHz | ||
Turns Ratio 1 : 2500 | ||
Minimum Operating Frequency 10kHz | ||
- COO (Country of Origin):
- TN
The Bourns Current Sense Transformers features integrated primary current path. It is used for switched mode power supplies, motor control, overload sensing and AC current applications.
Turns ratio range from 1:50 to 1:2500
Rated current up to 40 A
Reinforced insulation
Related links
- Bourns 0556XX Series Current Transformer 40 A 1 : 2500
- Bourns 556 Series Current Transformer 40 A 200:1
- Wurth Elektronik CSTLF Series Current Transformer 45 A 1:2500 80V
- Sifam Tinsley OMEGA 10 Series Current Transformer 400 A 2500:5 7.5 VA 720V 40 mm Bore
- ABB 2CSG Series Current Transformer 40 A
- Socomec 192T Series Current Transformer 40 A
- Siemens SIRIUS Series Current Transformer 40 A
- Socomec TCA 14 Series Current Transformer 40 A
