ABB 2CSG Series Current Transformer 40 A
- RS Stock No.:
- 716-766
- Mfr. Part No.:
- 2CSG111080R1141
- Manufacturer:
- ABB
Subtotal (1 unit)*
€83.51
(exc. VAT)
€102.72
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.51 |
*price indicative
- RS Stock No.:
- 716-766
- Mfr. Part No.:
- 2CSG111080R1141
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 2CSG | |
| Secondary Current | 5A | |
| Primary Current | 40A | |
| Depth | 63mm | |
| Width | 56mm | |
| Standards/Approvals | CE | |
| Weight | 345g | |
| Length | 26.5mm | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 2CSG | ||
Secondary Current 5A | ||
Primary Current 40A | ||
Depth 63mm | ||
Width 56mm | ||
Standards/Approvals CE | ||
Weight 345g | ||
Length 26.5mm | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IT
The ABB Current transformer is designed to accurately transform primary currents of up to 40 A into manageable 5 A secondary currents, making it Ideal for use with measurement instruments. This device ensures reliable current measurement in varied applications with precision and efficiency. Built for performance, it operates within a frequency range of 50 to 60 Hz, allowing for broad versatility in electrical systems. It is constructed to comply with both RoHS and REACH regulations, ensuring safety and environmental consciousness in its usage. With a Compact design and robust materials, this current transformer fits seamlessly into various installations, enhancing energy efficiency while maintaining high operational standards.
Compact dimensions with a net width of 56 mm, height of 26.5 mm, and depth of 63 mm allow for easy integration into existing systems
Low weight of 0.345 kg aids in simple handling and installation
Rated for a primary current of 40 A and a secondary current of 5 A provides accurate transformation for measurement applications
Built to function effectively within environmental temperatures ranging from -5 °C to 50 °C
Includes plug-in connections for straightforward secondary output integration
Complies with RoHS and REACH requirements, ensuring environmentally sound usage
Designed for DIN-Rail mounting for flexible installation options
Accurate measurements with an impressive ±0.5% accuracy rate, enhancing reliability in performance
Available with a declaration of conformity, assuring adherence to CE standards
Related links
- ABB 2CSG Series Current Transformer 6 kA
- ABB 2CSG Series Current Transformer 800 A
- ABB 2CSG Series Current Transformer 400 A
- ABB 2CSG Series Current Transformer 10 A
- ABB 2CSG Series Current Transformer 50 A
- ABB 2CSG Series Current Transformer 500 A
- ABB 2CSG Series Current Transformer 20 A
- ABB 2CSG Series Current Transformer 250 A