Bourns 0556XX Series Current Transformer 40 A 1 : 2500
- RS Stock No.:
- 285-0542
- Mfr. Part No.:
- 055658
- Manufacturer:
- Bourns
Bulk discount available
Subtotal (1 unit)*
€8.89
(exc. VAT)
€10.93
(inc. VAT)
In Stock
- 119 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €8.89 |
| 5 - 9 | €8.00 |
| 10 - 19 | €7.20 |
| 20 - 49 | €6.36 |
| 50 + | €5.74 |
*price indicative
- RS Stock No.:
- 285-0542
- Mfr. Part No.:
- 055658
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Current Transformer | |
| Series | 0556XX | |
| Primary DC Resistance | 25Ω | |
| Inductance | 30μH | |
| Primary Current | 40A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 18mm | |
| Standards/Approvals | RoHS | |
| Depth | 17.5mm | |
| Maximum Operating Frequency | 50Hz | |
| Turns Ratio | 1 : 2500 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Current Transformer | ||
Series 0556XX | ||
Primary DC Resistance 25Ω | ||
Inductance 30μH | ||
Primary Current 40A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 125°C | ||
Width 18mm | ||
Standards/Approvals RoHS | ||
Depth 17.5mm | ||
Maximum Operating Frequency 50Hz | ||
Turns Ratio 1 : 2500 | ||
- COO (Country of Origin):
- TN
The Bourns Current Sense Transformers features integrated primary current path. It is used for switched mode power supplies, motor control, overload sensing and AC current applications.
Turns ratio range from 1:50 to 1:2500
Rated current up to 40 A
Reinforced insulation
Related links
- Bourns 0556XX Series Current Transformer 40 A 1 : 2500
- Bourns 556 Series Current Transformer 40 A 200:1
- Wurth Elektronik CSTLF Series Current Transformer 45 A 1:2500 80V
- Sifam Tinsley OMEGA 10 Series Current Transformer 400 A 2500:5 7.5 VA 720V 40 mm Bore
- ABB 2CSG Series Current Transformer 40 A
- Socomec 192T Series Current Transformer 40 A
- Siemens SIRIUS Series Current Transformer 40 A
- Socomec TCA 14 Series Current Transformer 40 A
