Schneider Electric PowerLogic Series Current Transformer 400 A 333mV
- RS Stock No.:
- 276-9261
- Mfr. Part No.:
- LVCT00403S
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 276-9261
- Mfr. Part No.:
- LVCT00403S
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Primary Current | 400A | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 580g | |
| Depth | 30mm | |
| Width | 62mm | |
| Length | 132mm | |
| Standards/Approvals | EURoHS, REACH | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Supply Voltage | 333mV | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Primary Current 400A | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 60°C | ||
Weight 580g | ||
Depth 30mm | ||
Width 62mm | ||
Length 132mm | ||
Standards/Approvals EURoHS, REACH | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Supply Voltage 333mV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Schneider Electric LVCT00403S
This low-voltage split-core current transformer is part of PowerLogic BCPM (Branch Circuit Power Meter). It is Ideal for retrofit applications with Schneider Electric energy meters which accept low voltage current transducer input It is rated for a 400A circuit. 0.333 V output, size 3. Split core opening is 62 mm x 132 mm.
The Schneider Electric low-voltage split-core current transformer is part of PowerLogic BCPM (Branch Circuit Power Meter). It is Ideal for retrofit applications with Schneider Electric energy meters which accept low voltage current transducer input.
Sustainable
Mercury free
Related links
- Schneider Electric PowerLogic Series Current Transformer 800 A 333mV
- Schneider Electric PowerLogic Series Current Transformer 400 A 720V
- Schneider Electric PowerLogic Series Current Transformer 400 A 400:5 720V
- Schneider Electric PowerLogic Series Current Transformer 400 A 400 A : 5 A 4 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 400 A 5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 400 A 4 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 2 kA 400:1 10 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 1 kA
