LEM HX Series Current Transformer, 15A Input, 1.4mm Bore, 12 → 15 V
- RS Stock No.:
- 435-8713
- Mfr. Part No.:
- HX 15P/SP2
- Manufacturer:
- LEM
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 435-8713
- Mfr. Part No.:
- HX 15P/SP2
- Manufacturer:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Bore Size | 1.4mm | |
| Series | HX | |
| Sensor Technology | Open Loop | |
| Supply Voltage | 12 → 15 V | |
| Input Current | 15A | |
| Overall Height | 20.5mm | |
| Overall Width | 23.8 mmmm, 34.9mm | |
| Overall Depth | 30.2mm | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +85°C | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Bore Size 1.4mm | ||
Series HX | ||
Sensor Technology Open Loop | ||
Supply Voltage 12 → 15 V | ||
Input Current 15A | ||
Overall Height 20.5mm | ||
Overall Width 23.8 mmmm, 34.9mm | ||
Overall Depth 30.2mm | ||
Minimum Temperature -25°C | ||
Maximum Temperature +85°C | ||
Mounting Type PCB Mount | ||
- COO (Country of Origin):
- CN
Related links
- LEM HX Series Current Transformer 0.6mm Bore, 12 → 15 V
- LEM HX Series Current Transformer 10 A 12V, 15 V 1.1mm Bore
- LEM HX Series Current Transformer 5 A 12V, 15 V 800μm Bore
- LEM HX Series Current Transformer 15 A 15V 1.4mm Bore
- LEM HX Series Current Transformer 5 A 15V 800μm Bore
- LEM HX Series Current Transformer 10 A 15V 1mm Bore
- LEM HX Series Current Transformer 20 A 15V
- LEM HX Series Current Transformer 10 A 15V
