Nuvotem Talema 934 Series Current Transformer 400 A 60:5 → 1000:5 A
- RS Stock No.:
- 751-1636
- Mfr. Part No.:
- 93487 P1
- Manufacturer:
- Nuvotem Talema
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€30.07
(exc. VAT)
€36.99
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €30.07 |
| 10 - 24 | €28.42 |
| 25 - 49 | €25.42 |
| 50 - 74 | €22.40 |
| 75 + | €19.39 |
*price indicative
- RS Stock No.:
- 751-1636
- Mfr. Part No.:
- 93487 P1
- Manufacturer:
- Nuvotem Talema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Product Type | Current Transformer | |
| Series | 934 | |
| Secondary Current | 5A | |
| Terminal Type | Flying Lead | |
| Minimum Operating Temperature | -20°C | |
| Primary Current | 400A | |
| Maximum Operating Temperature | 70°C | |
| Length | 1m | |
| Standards/Approvals | IEC44-1 EN60044-1 | |
| Weight | 715g | |
| Mount Type | Stand Alone | |
| Turns Ratio | 60:5 → 1000:5 A | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Product Type Current Transformer | ||
Series 934 | ||
Secondary Current 5A | ||
Terminal Type Flying Lead | ||
Minimum Operating Temperature -20°C | ||
Primary Current 400A | ||
Maximum Operating Temperature 70°C | ||
Length 1m | ||
Standards/Approvals IEC44-1 EN60044-1 | ||
Weight 715g | ||
Mount Type Stand Alone | ||
Turns Ratio 60:5 → 1000:5 A | ||
FSD RANGE 5A Tape Wound Current Transformers
High quality toroidal current transformers suitable for measuring AC currents from 60 to 1000 A.
The secondary winding is tape wound providing 5A maximum output
Offers a cost effective solution where conventional busbar mounted types are not suitable
Unaffected by vibration and come with one meter flying leads for versatility of mounting
Low Cost Current Sense Transformers
Related links
- Nuvotem Talema 934 Series Current Transformer 300 A 1000:5 → 60:5 A
- Nuvotem Talema 934 Series Current Transformer 800 A 5 VA
- Nuvotem Talema 934 Series Current Transformer 100 A
- Nuvotem Talema 934 Series Current Transformer 250 A
- Nuvotem Talema 934 Series Current Transformer 200 A
- Nuvotem Talema 934 Series Current Transformer 600 A
- Nuvotem Talema AC-1 Series Current Transformer 5 A 1000:1
- Nuvotem Talema AZ Series Current Transformer 50 A 1000:1
