Nuvotem Talema AP-2 Series Current Transformer 15 A 2500:1
- RS Stock No.:
- 775-4959
- Mfr. Part No.:
- AP-2500
- Manufacturer:
- Nuvotem Talema
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 775-4959
- Mfr. Part No.:
- AP-2500
- Manufacturer:
- Nuvotem Talema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Product Type | Current Transformer | |
| Series | AP-2 | |
| Primary DC Resistance | 330Ω | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 15A | |
| Maximum Operating Temperature | 85°C | |
| Width | 20.4mm | |
| Weight | 8g | |
| Standards/Approvals | No | |
| Depth | 9.53mm | |
| Mount Type | Through Hole | |
| Turns Ratio | 2500:1 | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Product Type Current Transformer | ||
Series AP-2 | ||
Primary DC Resistance 330Ω | ||
Terminal Type Wire | ||
Minimum Operating Temperature -40°C | ||
Primary Current 15A | ||
Maximum Operating Temperature 85°C | ||
Width 20.4mm | ||
Weight 8g | ||
Standards/Approvals No | ||
Depth 9.53mm | ||
Mount Type Through Hole | ||
Turns Ratio 2500:1 | ||
Cable primary precision current transformer
Precision CT's in compact packages
Class 0.2 accuracy typical
Excellent linearity over rated current range
2.5kVrms isolation
Operating Temperature Range -40 to +85ºC
Low Cost Current Sense Transformers
Related links
- Nuvotem Talema AP-2 Series Current Transformer 15 A 2500:1
- Nuvotem Talema AP-2 Series Current Transformer 15 A 2000:1
- Nuvotem Talema AP-1 Series Current Transformer 10 A 1500:1
- Nuvotem Talema AP-1 Series Current Transformer 10 A
- Nuvotem Talema ACX Series Current Transformer 100 A 2500:1
- Nuvotem Talema ACX Series Current Transformer 50 A 2500:1
- Nuvotem Talema AQ Series Current Transformer 63 A 2500:1 600V 9mm Bore
- Nuvotem Talema AQ Series Current Transformer 32 A 2500:1 600V 9.5mm Bore
