ABB CT MAX SELV Series Current Transformer 6000 A 30 mm Bore
- RS Stock No.:
- 881-8004
- Mfr. Part No.:
- 2CSG226045R1101
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 881-8004
- Mfr. Part No.:
- 2CSG226045R1101
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | CT MAX SELV | |
| Secondary Current | 5A | |
| Primary Current | 6000A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CEI 411.5.2, IEC EN 60044-1, IEC 60364, IEC EN 61010-1, IEC 556.3, IEC 473.1.4, CEI 411.2, CEI 64-8-4, CEI 473.2.3, CEI 411.1.4.3 | |
| Weight | 3kg | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail, Wall, Busbar, Cable | |
| Bore Size | 30mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series CT MAX SELV | ||
Secondary Current 5A | ||
Primary Current 6000A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CEI 411.5.2, IEC EN 60044-1, IEC 60364, IEC EN 61010-1, IEC 556.3, IEC 473.1.4, CEI 411.2, CEI 64-8-4, CEI 473.2.3, CEI 411.1.4.3 | ||
Weight 3kg | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail, Wall, Busbar, Cable | ||
Bore Size 30mm | ||
Minimum Operating Frequency 50Hz | ||
ABB CT MAX Current Transformer
The CT MAX range of current transformers has been specially designed for easy and safe switchboard installation, testing and maintenance operations thanks to the compact size of the products and their flexible assembly system.
These current transformers are designed to be part of metering systems, where they are used to allow indirect measuring
of electrical parameters of the network.
Compact dimensions for flexible installation
DIN rail, cable or busbar installation
5A standard secondary current
IP30 protection
Current Transformers
Related links
- ABB CT MAX SELV Series Current Transformer, 30mm Bore
- ABB CT MAX Series Current Transformer, 30mm Bore
- ABB CT PRO XT SELV Series Current Transformer, 18mm Bore
- Eaton Eaton Moeller Series Series Current Transformer Current Transformer 690 V
- ABB CT MAX Series Current Transformer
- ABB CT MAX Series DIN Rail Mounted Current Transformer 300:5, 40 A Output
- ABB CT PRO XT Series Current Transformer, 18mm Bore
- Socomec IP Series Current Transformer 30mm Bore, 720 V ac
