ABB CT MAX SELV Series Current Transformer 6000 A 30 mm Bore

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
881-8008
Mfr. Part No.:
2CSG226055R1101
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Current Transformer

Series

CT MAX SELV

Secondary Current

5A

Primary Current

6000A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Weight

3kg

Standards/Approvals

IEC 556.3, IEC 60364, CEI 411.5.2, IEC EN 61010-1, CEI 411.2, CEI 64-8-4, IEC EN 60044-1, IEC 473.1.4, MID directive, CEI 473.2.3, CEI 411.1.4.3

Maximum Operating Frequency

60Hz

Mount Type

DIN Rail

Bore Size

30mm

Minimum Operating Frequency

50Hz

ABB CT MAX Current Transformer


The CT MAX range of current transformers has been specially designed for easy and safe switchboard installation, testing and maintenance operations thanks to the compact size of the products and their flexible assembly system.

These current transformers are designed to be part of metering systems, where they are used to allow indirect measuring

of electrical parameters of the network.

Compact dimensions for flexible installation

DIN rail, cable or busbar installation

5A standard secondary current

IP30 protection

Current Transformers


Related links