Sifam Tinsley Omega XMER Series Current Transformer 400 A 10 VA 50mm Bore
- RS Stock No.:
- 886-2171
- Mfr. Part No.:
- XM19-315131S000000
- Manufacturer:
- Sifam Tinsley
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€27.72
(exc. VAT)
€34.10
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €27.72 |
| 5 - 9 | €26.62 |
| 10 + | €25.50 |
*price indicative
- RS Stock No.:
- 886-2171
- Mfr. Part No.:
- XM19-315131S000000
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Current Transformer | |
| Series | Omega XMER | |
| Power Rating | 10VA | |
| Secondary Current | 5A | |
| Terminal Type | Wire | |
| Primary Current | 400A | |
| Minimum Operating Temperature | 20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 45mm | |
| Length | 110mm | |
| Standards/Approvals | UL | |
| Width | 86mm | |
| Mount Type | Surface | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Current Transformer | ||
Series Omega XMER | ||
Power Rating 10VA | ||
Secondary Current 5A | ||
Terminal Type Wire | ||
Primary Current 400A | ||
Minimum Operating Temperature 20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 45mm | ||
Length 110mm | ||
Standards/Approvals UL | ||
Width 86mm | ||
Mount Type Surface | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 50mm | ||
Non Compliant
- COO (Country of Origin):
- IN
Sifam OMEGA XMER Current Transformer
OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CTs feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.
Cost effective moulded case current transformer
Various mounting options including wall mounting, bus bar mounting & DIN rail mounting
Class 3 accuracy
Wire sealable terminal covers
Current Transformers
Related links
- Sifam Tinsley Omega XMER Series Current Transformer 20 kA 50mm Bore
- Sifam Tinsley Omega XMER Series Current Transformer 1.5 kA 30 VA 100mm Bore
- Sifam Tinsley Omega XMER Series Current Transformer 150 A 3.75 VA 21mm Bore
- Sifam Tinsley Omega XMER Series Current Transformer 1.25 kA 30 VA 100mm Bore
- Sifam Tinsley Omega XMER Series Current Transformer 3 kA 60 VA 100mm Bore
- Sifam Tinsley Omega XMER Series Current Transformer 5 A 5 VA
- Sifam Tinsley Omega XMER Series Current Transformer 6 kA 60mm Bore
- Sifam Tinsley Omega XMER Series Current Transformer 300 A 21mm Bore
