Sifam Tinsley Omega XMER Series Current Transformer 20 kA 50mm Bore
- RS Stock No.:
- 886-2178
- Mfr. Part No.:
- XM19-335141S000000
- Manufacturer:
- Sifam Tinsley
Get a bulk buy discount
Add 5 more to save €5.50
View bulk pricing optionsSubtotal (1 unit)*
€27.72
(exc. VAT)
€34.10
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €27.72 | - |
| 5 - 9 | €26.62 | €5.50 |
| 10 + | €25.50 | €22.20 |
*price indicative
- RS Stock No.:
- 886-2178
- Mfr. Part No.:
- XM19-335141S000000
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Current Transformer | |
| Series | Omega XMER | |
| Secondary Current | 5A | |
| Terminal Type | Sealable Terminal Cover | |
| Primary Current | 20kA | |
| Standards/Approvals | UL 94 V-0 | |
| Mount Type | DIN Rail, Wall, Cable, Busbar | |
| Bore Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Current Transformer | ||
Series Omega XMER | ||
Secondary Current 5A | ||
Terminal Type Sealable Terminal Cover | ||
Primary Current 20kA | ||
Standards/Approvals UL 94 V-0 | ||
Mount Type DIN Rail, Wall, Cable, Busbar | ||
Bore Diameter 50mm | ||
Non Compliant
- COO (Country of Origin):
- IN
Sifam OMEGA XMER Current Transformer
OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CTs feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.
Cost effective moulded case current transformer
Various mounting options including wall mounting, bus bar mounting & DIN rail mounting
Class 3 accuracy
Wire sealable terminal covers
Current Transformers
Related links
- Sifam Tinsley Omega XMER Series Current Transformer 20 kA 50mm Bore
- Sifam Tinsley Omega XMER Series Current Transformer 400 A 10 VA 50mm Bore
- Sifam Tinsley Omega XMER Series Current Transformer 20 kA 60mm Bore
- Sifam Tinsley Omega XMER Series Current Transformer 20 kA 40mm Bore
- Sifam Tinsley Omega XMER Series Current Transformer 20 kA 100mm Bore
- Sifam Tinsley Omega XMER Series Current Transformer 20 kA
- Sifam Tinsley Omega XMER Series Current Transformer 6 kA 60mm Bore
- Sifam Tinsley Omega XMER Series Current Transformer 300 A 21mm Bore
