Sifam Tinsley Omega XMER Series Current Transformer 6 kA 60mm Bore
- RS Stock No.:
- 886-2213
- Mfr. Part No.:
- XM20-425141S000000
- Manufacturer:
- Sifam Tinsley
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€30.00
(exc. VAT)
€36.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €30.00 |
| 5 - 9 | €28.80 |
| 10 + | €27.60 |
*price indicative
- RS Stock No.:
- 886-2213
- Mfr. Part No.:
- XM20-425141S000000
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Current Transformer | |
| Series | Omega XMER | |
| Secondary Current | 5A | |
| Primary Current | 6kA | |
| Depth | 40mm | |
| Standards/Approvals | UL94V-0, UL 94 V-0 | |
| Mount Type | DIN Rail, Cable, Wall, Busbar | |
| Bore Diameter | 60mm | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Current Transformer | ||
Series Omega XMER | ||
Secondary Current 5A | ||
Primary Current 6kA | ||
Depth 40mm | ||
Standards/Approvals UL94V-0, UL 94 V-0 | ||
Mount Type DIN Rail, Cable, Wall, Busbar | ||
Bore Diameter 60mm | ||
Non Compliant
- COO (Country of Origin):
- IN
Sifam OMEGA XMER Current Transformer
OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CTs feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.
Cost effective moulded case current transformer
Various mounting options including wall mounting, bus bar mounting & DIN rail mounting
Class 3 accuracy
Wire sealable terminal covers
Current Transformers
Related links
- Sifam Tinsley Omega XMER Series Current Transformer 6000 A 60mm Bore
- Sifam Tinsley Omega XMER Series Current Transformer 20000 A 60mm Bore
- Sifam Tinsley Omega XMER Series Current Transformer 6000 A 100mm Bore
- Sifam Tinsley Omega XMER Series Current Transformer 6000 A 40mm Bore
- Sifam Tinsley Omega XMER Series Current Transformer 6000 A
- Sifam Tinsley Omega XMER Series Current Transformer 150 A 3.75 VA 21mm Bore
- Sifam Tinsley Omega XMER Series Current Transformer 1500 A 30 VA 100mm Bore
- Sifam Tinsley Omega XMER Series Current Transformer 100 A 21mm Bore
