HOBUT CTSCMWH Series Current Transformer 250 A 24mm Bore
- RS Stock No.:
- 914-5307
- Mfr. Part No.:
- CTSCMWH250/0.333V
- Manufacturer:
- HOBUT
Get a bulk buy discount
Add 5 more to save €7.50
View bulk pricing optionsSubtotal (1 unit)*
€29.76
(exc. VAT)
€36.60
(inc. VAT)
In Stock
- 454 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 14 January 2027
- Plus 200 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €29.76 | - |
| 5 - 9 | €28.26 | €7.50 |
| 10 + | €26.76 | €30.00 |
*price indicative
- RS Stock No.:
- 914-5307
- Mfr. Part No.:
- CTSCMWH250/0.333V
- Manufacturer:
- HOBUT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HOBUT | |
| Product Type | Current Transformer | |
| Series | CTSCMWH | |
| Terminal Type | Flying Lead | |
| Minimum Operating Temperature | -15°C | |
| Primary Current | 250A | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL 94V-0 | |
| Mount Type | Cable | |
| Maximum Operating Frequency | 400Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 24mm | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Product Type Current Transformer | ||
Series CTSCMWH | ||
Terminal Type Flying Lead | ||
Minimum Operating Temperature -15°C | ||
Primary Current 250A | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL 94V-0 | ||
Mount Type Cable | ||
Maximum Operating Frequency 400Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 24mm | ||
- COO (Country of Origin):
- GB
HOBUT Split-Core Current Transformer
The HOBUT split-core current transformer with UKAS calibrated is designed to fit into confined spaces whilst the primary conductor is still live. It has a primary voltage of 720VAC and an input current of 250A. The family of CTs are a compact design with a mechanical hinge for multiple opening and closing action. It is for connection into existing networks and often for use with multifunction meters that have 0.333V. It is for use with multi-function meter.
Features and Benefits
1m long flying lead twisted pair (22 AWG)
Cable mounting
Class 1 accuracy
Construction- ferrite core material
High Sensitivity
Inner diameter of 10mm
Linearity with minimum phase shift
Mechanical hinge
Dielectric withstand voltage is 2.5kV for 1 minute
Input frequency 50 Hz to 400 Hz
Operating temperature ranges between -15°C and 50°C
Certifications
CE certified
UL94V-0 approved
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- HOBUT CTSCMWH Series Current Transformer 500 A 35mm Bore
- HOBUT CTSCMWH Series Current Transformer 60 A 10mm Bore
- HOBUT CTSCMWH Series Current Transformer 30 A 10mm Bore
- HOBUT CTSCMWH Series Current Transformer 120 A 16mm Bore
- Carlo Gavazzi CTD2X Series Current Transformer 250 A 24mm Bore
- Chauvin Arnoux Energy TC CLIP Series Current Transformer 250 A 24mm Bore
- Lovato Electric DM Series Current Transformer 250 A 24mm Bore
- ENTES ENS CCT Series Current Transformer 250 A 24mm Bore
