HOBUT CTSCMWH Series Current Transformer 120 A 16mm Bore

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€26.27

(exc. VAT)

€32.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
  • Plus 180 unit(s) shipping from 12 November 2026
  • Plus 60 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€26.27-
5 - 9€24.964%
10 +€23.6010%

*price indicative

RS Stock No.:
914-5304
Mfr. Part No.:
CTSCMWH120/0.333V
Manufacturer:
HOBUT
Find similar products by selecting one or more attributes.
Select all

Brand

HOBUT

Product Type

Current Transformer

Series

CTSCMWH

Terminal Type

Flying Lead Twisted Pair

Primary Current

120A

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Mount Type

Cable

Maximum Operating Frequency

400Hz

Bore Diameter

16mm

Minimum Operating Frequency

50Hz

COO (Country of Origin):
GB

HOBUT Split-Core Current Transformer


The HOBUT split-core current transformer with UKAS calibrated is designed to fit into confined spaces whilst the primary conductor is still live. It has a primary voltage of 720VAC and an input current of 120A. The family of CT’s are a compact design with a mechanical hinge for multiple opening and closing action. It is for connection into existing networks and often for use with multifunction meters that have 0.333V. It is for use with multi-function meter.

Features and Benefits


1m long flying lead twisted pair (22 AWG)

Cable mounting

Class 1 accuracy

Construction- ferrite core material

High Sensitivity

Inner diameter of 10mm

Linearity with minimum phase shift

Mechanical hinge

Dielectric withstand voltage is 2.5kV for 1 minute

Input frequency 50 Hz to 400 Hz

Operating temperature ranges between -15°C and 50°C

Certifications


CE certified

UL94V-0 approved

ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy