HOBUT CT140 Series Current Transformer 630 A 50:1 → 126:1 2.5 VA 31mm Bore
- RS Stock No.:
- 914-5317
- Mfr. Part No.:
- CT140F-400/5-2.5/1-31
- Manufacturer:
- HOBUT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€52.53
(exc. VAT)
€64.61
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €52.53 |
| 5 - 9 | €49.93 |
| 10 + | €47.30 |
*price indicative
- RS Stock No.:
- 914-5317
- Mfr. Part No.:
- CT140F-400/5-2.5/1-31
- Manufacturer:
- HOBUT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HOBUT | |
| Product Type | Current Transformer | |
| Series | CT140 | |
| Power Rating | 2.5VA | |
| Secondary Current | 5A | |
| Terminal Type | Terminal Cover | |
| Primary Current | 630A | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 45mm | |
| Length | 140mm | |
| Width | 140mm | |
| Standards/Approvals | BS 7626, IEC 60044-1, IEC185, BSEN 60044-1 | |
| Mount Type | DIN Rail, Foot | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Turns Ratio | 50:1 → 126:1 | |
| Bore Diameter | 31mm | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Product Type Current Transformer | ||
Series CT140 | ||
Power Rating 2.5VA | ||
Secondary Current 5A | ||
Terminal Type Terminal Cover | ||
Primary Current 630A | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Depth 45mm | ||
Length 140mm | ||
Width 140mm | ||
Standards/Approvals BS 7626, IEC 60044-1, IEC185, BSEN 60044-1 | ||
Mount Type DIN Rail, Foot | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Turns Ratio 50:1 → 126:1 | ||
Bore Diameter 31mm | ||
- COO (Country of Origin):
- GB
Miniature 3 Phase Current Transformers- CT140 Series
A range of miniature 3 phase current transformers suitable for primary ranges from 250A to 630A with 5A secondary. The CT140 series are supplied with terminal covers and a choice of fixings.
• Foot mounting
• For installation onto cables or 31 mm max. busbars
• 140 mm width allows direct installation on top of moulded case circuit breakers
• Continuous current- 1.2 x rated current
• Insulation level 3 kV for 1 min
• Conforms to IEC185, BS 7626, BSEN 60044-1and IEC 60044-1
Current Transformers
Related links
- HOBUT CT140 Series Current Transformer 630 A 50 to 126 :1 2.5 VA 31mm Bore
- HOBUT CT173 Series Current Transformer 31mm Bore
- HOBUT CT132 Series Current Transformer 40 A 2.5 VA 21mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 400 A 600:5 A 2.5 VA 720V 30mm Bore
- TDE Instruments ENT.A30 Series Current Transformer 75 A 2.5 VA 30mm Bore
- Eaton K-P1 Series Current Transformer 5 A 30:1 2.5 VA
- Eaton K-P1 Series Current Transformer 300 A 60:1 2.5 VA
- Sifam Tinsley OMEGA Series Current Transformer 60 A 31mm Bore
