LEM LF 1010-S Series Current Transformer 2.7 kA 5000 -14.25V, 14.25 V, -25.2 V, 25.2 V
- RS Stock No.:
- 919-4703
- Distrelec Article No.:
- 301-86-200
- Mfr. Part No.:
- LF 1010-S
- Manufacturer:
- LEM
Subtotal (1 unit)*
€181.26
(exc. VAT)
€222.95
(inc. VAT)
Temporarily out of stock
- 36 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.26 |
*price indicative
- RS Stock No.:
- 919-4703
- Distrelec Article No.:
- 301-86-200
- Mfr. Part No.:
- LF 1010-S
- Manufacturer:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | LF 1010-S | |
| Secondary DC Resistance | 30.2Ω | |
| Secondary Current | 200mA | |
| Terminal Type | Molex | |
| Primary Current | 2.7kA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Weight | 503g | |
| Standards/Approvals | IEC 61800-5-1:2007, IEC 62109-1:2010, IEC 61010-1:2010, UL 508:2013 | |
| Mount Type | Panel | |
| Maximum Operating Frequency | 200kHz | |
| Supply Voltage | -14.25V, 14.25V, -25.2V, 25.2V | |
| Turns Ratio | 5000 | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series LF 1010-S | ||
Secondary DC Resistance 30.2Ω | ||
Secondary Current 200mA | ||
Terminal Type Molex | ||
Primary Current 2.7kA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Weight 503g | ||
Standards/Approvals IEC 61800-5-1:2007, IEC 62109-1:2010, IEC 61010-1:2010, UL 508:2013 | ||
Mount Type Panel | ||
Maximum Operating Frequency 200kHz | ||
Supply Voltage -14.25V, 14.25V, -25.2V, 25.2V | ||
Turns Ratio 5000 | ||
- COO (Country of Origin):
- BG
LF - S Series
Current transducers LF-S Series for the electronic measurement of currents: dc, ac, pulsed..., with galvanic separation between the primary circuit and the secondary circuit. They are speciallly designed for industrial applications.
Measurement of ac, dc and pulsed currents
High Accuracy - Closed Loop
High Noise Immunity
Low Temperature Drift
Current Overload Capability
Optimised response time
Wide Frequency Bandwidth
Multiple Mounting Options
Body material plastic to UL94-V0
Operating temperature range -10 → +70°C
Related links
- LEM LF 2010-S Series Current Transformer 3 kA 5000 -14.25V -25.2 V, 25.2 V
- LEM LF 510-S Series Current Transformer 500 A 5000 -14.25V -25.2 V, 25.2 V
- LEM LF 205-S Series Current Transformer 420 A 1 12V, 15 V 15.6mm Bore
- LEM LF 305-S Series Current Transformer 300 A 1 12V, 20 V 20.1mm Bore
- LEM LF 2005-S Series Current Transformer 2 kA 1 15V, 24 V 60.5mm Bore
- LEM LF 505-S Series Current Transformer 800 A 1 15V, 24 V 30.2mm Bore
- LEM LF 210-S Series Current Transformer 420 A 2000 -11.4V -15.75 V, 15.75 V
- LEM LF 310-S Series Current Transformer 300 A 2000 -11.4V 21 V, -21 V
