Chauvin Arnoux CA 1631 Current & Voltage Calibrator, Max Voltage 20V dc 24 mA
- RS Stock No.:
- 758-8936
- Distrelec Article No.:
- 303-66-495
- Mfr. Part No.:
- P01654402
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€862.54
(exc. VAT)
€1,060.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €862.54 |
*price indicative
- RS Stock No.:
- 758-8936
- Distrelec Article No.:
- 303-66-495
- Mfr. Part No.:
- P01654402
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Current & Voltage Calibrator | |
| Maximum Voltage Measurement | 20V dc | |
| Maximum Current Measurement | 24mA | |
| Accuracy | ±0.015 % | |
| Standards/Approvals | No | |
| Power Source | Mains, Battery | |
| Battery Type | AAA | |
| Weight | 472g | |
| Height | 45mm | |
| Length | 205mm | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 55°C | |
| Maximum Source Current | 24mA | |
| Minimum Operating Temperature | -10°C | |
| Minimum Source Voltage | 0mV | |
| Maximum Source Voltage | 20V | |
| Model Number | CA 1631 | |
| Minimum Source Current | 0pA | |
| Safety Category Voltage | 30V | |
| Width | 97mm | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Current & Voltage Calibrator | ||
Maximum Voltage Measurement 20V dc | ||
Maximum Current Measurement 24mA | ||
Accuracy ±0.015 % | ||
Standards/Approvals No | ||
Power Source Mains, Battery | ||
Battery Type AAA | ||
Weight 472g | ||
Height 45mm | ||
Length 205mm | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 55°C | ||
Maximum Source Current 24mA | ||
Minimum Operating Temperature -10°C | ||
Minimum Source Voltage 0mV | ||
Maximum Source Voltage 20V | ||
Model Number CA 1631 | ||
Minimum Source Current 0pA | ||
Safety Category Voltage 30V | ||
Width 97mm | ||
- COO (Country of Origin):
- CN
Chauvin Arnoux Calibrators CA1621, CA1623 & CA1631
These compact, robust, easy-to-handle calibrators have large LCD screens and are suitable for use in highly diverse on-site conditions. They can calibrate an instrument in its operating environment and without removing it from the process. The principal functions are simulation and measurement. They simulate a signal or generate a quantity with precisely-defined values, for applying upstream of the measurement chain, and measure the signal. The CA1621, CA1623 & CA1631 calibrators are designed to accurately measure, generate or simulate all the low-level signals encountered in industry. Applications include maintenance operations, commissioning, verification, On-Line calibration and adjustment and testing of measurement lines.
Instruments for use in developing and verifying measurement chains
CA1621 temperature calibrator for J,K,T,E,R,S,B,N thermocouples and voltage in mV
CA1623 temperature calibrator for Pt10,Pt50,Pt100,Pt200,Pt500,Pt1000 and Pt1000(JIS) probes and resistance
CA1631 current loop calibrator for measuring and supplying DC current loop 0 to 24mA, dc voltage between 0 and 20V
Calibrator dimensions 205 x 97 x 45mm
Calibrator weight 472g (including batteries)
Supplied with
Test wires (2 pairs), crocodile clip, 6AAA 1.5V batteries (6), operating manual in 5 languages, carrying case
Related links
- Chauvin Arnoux CA 1631 Current & Voltage Calibrator UKAS
- Chauvin Arnoux CA 1631 Current & Voltage Calibrator RSCAL
- Extech 412355A Current & Voltage Calibrator RSCAL
- Extech 412355A Current & Voltage Calibrator UKAS
- Extech PRC10 Current & Voltage Calibrator, Max Voltage 20V 24 mA
- Extech 412355A Current & Voltage Calibrator, Max Voltage 20V 24 mA
- RS PRO CC421-G Current & Voltage Calibrator, Max Voltage 199.9V dc 24 mA
- RS PRO CC421-G Current & Voltage Calibrator RSCAL
