Extech 412355A Current & Voltage Calibrator, Max Voltage 20V 24 mA, RSCAL
- RS Stock No.:
- 881-040
- Mfr. Part No.:
- 412355A
- Manufacturer:
- Extech
Subtotal (1 unit)*
€380.48
(exc. VAT)
€467.99
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €380.48 |
*price indicative
- RS Stock No.:
- 881-040
- Mfr. Part No.:
- 412355A
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Maximum Voltage Measurement | 20V | |
| Product Type | Current & Voltage Calibrator | |
| Maximum Current Measurement | 24mA | |
| Accuracy | 0.075 % | |
| Standards/Approvals | certificate | |
| Power Source | AC Adapter, Battery | |
| Weight | 12oz | |
| Height | 1.8in | |
| Length | 3.8in | |
| Hazardous Area Certification | No | |
| Maximum Source Current | 24mA | |
| Calibrated | RSCAL | |
| Maximum Source Voltage | 20V | |
| Model Number | 412355A | |
| Minimum Source Current | 0pA | |
| Minimum Source Voltage | 0mV | |
| Width | 4.2in | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Maximum Voltage Measurement 20V | ||
Product Type Current & Voltage Calibrator | ||
Maximum Current Measurement 24mA | ||
Accuracy 0.075 % | ||
Standards/Approvals certificate | ||
Power Source AC Adapter, Battery | ||
Weight 12oz | ||
Height 1.8in | ||
Length 3.8in | ||
Hazardous Area Certification No | ||
Maximum Source Current 24mA | ||
Calibrated RSCAL | ||
Maximum Source Voltage 20V | ||
Model Number 412355A | ||
Minimum Source Current 0pA | ||
Minimum Source Voltage 0mV | ||
Width 4.2in | ||
- COO (Country of Origin):
- TW
The FLIR Current and Voltage Calibrator/Meter is a precision source for calibrating process devices and measuring DC process signals from 0 to 24mA or as mV in voltage ranges. With features like a super large LCD display, touch keypad, and five stored calibration values, this calibrator is Ideal for fast and accurate calibrations in various industries.
Super large LCD display for easy readings
Touch keypad for convenient operation
Adjustable 0 to 24mA and 0 to 20V calibration source
Five stored calibration values for quick calibrations
Provides power (24VDC) to loop and measures current
Complete with 9V battery, calibration cable, carrying case, and AC adapter
Related links
- Extech 412355A Current & Voltage Calibrator UKAS
- Extech 412355A Current & Voltage Calibrator, Max Voltage 20V 24 mA
- Chauvin Arnoux CA 1631 Current & Voltage Calibrator RSCAL
- Extech PRC10 Current & Voltage Calibrator, Max Voltage 20V 24 mA
- Time Electronics 1044 Current & Voltage Calibrator RSCAL
- Fluke 715 Current & Voltage Calibrator RSCAL
- RS PRO 133 Current & Voltage Calibrator RSCAL
- RS PRO CC421-G Current & Voltage Calibrator RSCAL
