SAM CB-4-AL 16 mm Centre Cutter
- RS Stock No.:
- 210-447
- Mfr. Part No.:
- CB-4-AL
- Manufacturer:
- SAM
Subtotal (1 unit)*
€188.99
(exc. VAT)
€232.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.99 |
*price indicative
- RS Stock No.:
- 210-447
- Mfr. Part No.:
- CB-4-AL
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Cutter | |
| Overall Length | 220mm | |
| Jaw Material | Forged | |
| Material Cut | Steel | |
| Grip Material | Sheathed | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 16mm | |
| Cut Type | Centre | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Cutter | ||
Overall Length 220mm | ||
Jaw Material Forged | ||
Material Cut Steel | ||
Grip Material Sheathed | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 16mm | ||
Cut Type Centre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
CB-4-AL
The SAM Outillage exceptional tool is designed for those who demand precision and durability in their cutting tasks. The centre cutting spare blades are engineered to withstand the toughest worksite conditions, making them ideal for professionals and serious DIY enthusiasts alike. With a robust construction featuring non-deformable forged blades, this product promises reliability and performance that you can count on.
Forged arms resist extreme conditions
Comfortable sheathed handles
Single-screw blade gap adjustment
Perfect alignment for reliable cuts
Handles up to 16 mm diameter
Rivet assembly for flexibility
Effective cutting angle for steel
Compact design for improved handling
Related links
- SAM CB-4-AT 1.05m 16 mm Steel Steel Bolt Cutter
- Knipex Knipex 5 mm Centre Cutter
- SAM CB-4-DT 1.05m Bi-Material Sheathed Forged Steel Bolt Cutter
- Idec AL Series Illuminated Push Button Switch Panel DPDT IP40 250 V ac
- Idec AL Series Illuminated Push Button Switch Panel DPDT IP65 250 V ac
- Idec AL Series Illuminated Push Button Switch Panel SPDT IP65 250 V ac
- Idec AL Series Illuminated Push Button Switch Panel SPDT IP40 250 V ac
- Idec AL Series Illuminated Push Button Switch Panel SPDT IP65 250 V ac
