Bernstein 3-652-15 ESD Safe 1 mm Flush Cable Cutter
- RS Stock No.:
- 488-827
- Mfr. Part No.:
- 3-652-15
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€54.99
(exc. VAT)
€67.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.99 |
*price indicative
- RS Stock No.:
- 488-827
- Mfr. Part No.:
- 3-652-15
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Cable Cutter | |
| Jaw Length | 10mm | |
| VDE/1000V Approved | No | |
| Application | Cutting, Precise Handling of Tiny Component, Finest Operation, Heavy Work, Esd Protected Area | |
| ESD Safe | Yes | |
| Grip Material | Anti Slide Material | |
| Handle Material | Bicoloured Hand Guard from Dissipative Anti Slide Material | |
| Standards/Approvals | DIN EN 61340-2-3, DIN EN 61340-5-1, DIN EN 61340-2-1 | |
| Maximum Cutting Capacity | 1mm | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Cable Cutter | ||
Jaw Length 10mm | ||
VDE/1000V Approved No | ||
Application Cutting, Precise Handling of Tiny Component, Finest Operation, Heavy Work, Esd Protected Area | ||
ESD Safe Yes | ||
Grip Material Anti Slide Material | ||
Handle Material Bicoloured Hand Guard from Dissipative Anti Slide Material | ||
Standards/Approvals DIN EN 61340-2-3, DIN EN 61340-5-1, DIN EN 61340-2-1 | ||
Maximum Cutting Capacity 1mm | ||
Cut Type Flush | ||
- COO (Country of Origin):
- DE
The Bernstein ESD mini side cutters EURO line dissipative, 120 mm flush, feature a flush design with a mini side face cut and a small top. They provide cutting capacity for soft materials at 1.5 mm and medium materials at 0.8 mm, while hard and piano wire cutting is not applicable. With a head width of 10 mm and a blade length of 10 mm, they offer precision and efficiency for delicate tasks.
Material high-quality steel (HRC 56-58)
Surface glossy burnished
Related links
- Bernstein Flush ESD Safe Cable Cutter
- Bernstein 3-651-15 Flush ESD Safe Cable Cutter
- Bernstein Semi-Flush ESD Safe Cable Cutter
- Bernstein 3-672-15 Flush ESD Safe Oblique Cutter
- Bernstein 3-668-15 ESD Safe Semi-Flush Cable Cutter & Shear
- Lindstrom Flush ESD Safe Cable Cutter
- Weller Erem Flush ESD Safe Cable Cutter
- Lindstrom Ultra Flush ESD Safe Cable Cutter
