STAHLWILLE 13148 Cable Cutter Wire Cutter
- RS Stock No.:
- 720-399
- Mfr. Part No.:
- 75270003
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€51.76
(exc. VAT)
€63.66
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.76 |
*price indicative
- RS Stock No.:
- 720-399
- Mfr. Part No.:
- 75270003
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Wire Cutter | |
| Sub Type | Cable Cutter | |
| Overall Length | 150mm | |
| Application | Cable Cutter | |
| Jaw Material | Stainless Steel | |
| Material Cut | Wire | |
| Handle Material | 2 Component | |
| Cut Type | Cable Cutter | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Wire Cutter | ||
Sub Type Cable Cutter | ||
Overall Length 150mm | ||
Application Cable Cutter | ||
Jaw Material Stainless Steel | ||
Material Cut Wire | ||
Handle Material 2 Component | ||
Cut Type Cable Cutter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Wire cutter is expertly designed for precise cutting tasks, featuring high-quality stainless steel blades, with one blade incorporating a serrated edge for enhanced grip and cutting efficiency. Ideal for both professional and home use, this robust tool ensures durability while delivering performance. Its ergonomic two-component handles provide comfort during prolonged use, reducing strain. The Compact size makes it an essential addition to any toolkit, perfect for a variety of cutting applications. Engineered with attention to detail, this scissors is not only functional but also safe, thanks to the built-in clamp protection which mitigates the risk of injury.
Crafted from high-grade stainless steel for longevity and superior performance
One blade features a serrated edge for efficient cutting of various materials
Ergonomically designed two-component grips enhance user comfort
Compact dimensions make it easy to handle and store
Integrated clamp protection prevents accidental injury during use
Versatile for both professional trades and DIY enthusiasts
Related links
- Tempo Fibre Optic Cable Cutter Wire Stripper
- WAGO Cable Stripper Blade Cable Cutter Blade for use with Diameter 3.2 to 4.4 mm
- Knipex Repair Kit for Fixed Head Cable Cutter Blade for use with Ratchet Cable Cutter 95 32 320 / 95 36 320
- Knipex 16 40 150 Series Round Cable Cutter 150mm Overall
- RS PRO Ribbon Cable Wire Cutter
- Ideal Flush Wire Cutter
- CK Wire Cutter
- Bahco SS402 Diagonal Wire Cutter
