Teng Tools MB445-10 Cutting Plier
- RS Stock No.:
- 809-592
- Mfr. Part No.:
- MB445-10
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€69.60
(exc. VAT)
€85.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.60 |
*price indicative
- RS Stock No.:
- 809-592
- Mfr. Part No.:
- MB445-10
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier | |
| Sub Type | Plier | |
| Overall Length | 250mm | |
| Jaw Length | 10mm | |
| Application | Cable | |
| Jaw Material | Chrome Molybdenum Steel | |
| Handle Material | Vinyl Dipping | |
| Grip Material | PVC | |
| Material Cut | Aluminium, Copper | |
| Standards/Approvals | ISO | |
| Cut Type | Cutting | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier | ||
Sub Type Plier | ||
Overall Length 250mm | ||
Jaw Length 10mm | ||
Application Cable | ||
Jaw Material Chrome Molybdenum Steel | ||
Handle Material Vinyl Dipping | ||
Grip Material PVC | ||
Material Cut Aluminium, Copper | ||
Standards/Approvals ISO | ||
Cut Type Cutting | ||
- COO (Country of Origin):
- TW
The Teng Tools heavy-duty cable cutter is designed for effective cutting of copper and aluminium cables up to 60mm², ensuring precision and safety during operation.
One-hand function with pitch guard for simple and safe operation
Crafted from chrome molybdenum for enhanced durability and strength
Vinyl grip provides comfort and ease during use in pockets or tool pouches
Net weight of 399 grams supports manageable handling
Related links
- Teng Tools MB444-10 Cable Cutter Plier
- Stanley FMHT0-70814 Diagonal Cutting Plier
- Stanley FMHT0-75468 Diagonal Cutting Plier
- Stanley FMHT0-71851 Diagonal Cutting Plier
- Stanley 0-89-860 Diagonal Cutting Plier
- Stanley 0-89-861 Diagonal Cutting Plier
- Stanley 0-89-858 Diagonal Cutting Plier
- Stanley 0-89-859 Diagonal Cutting Plier
