Virax 210454 Cutting Wheel for 210455
- RS Stock No.:
- 878-276
- Mfr. Part No.:
- 210454
- Manufacturer:
- Virax
Subtotal (1 unit)*
€15.45
(exc. VAT)
€19.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.45 |
*price indicative
- RS Stock No.:
- 878-276
- Mfr. Part No.:
- 210454
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Model Number | 210454 | |
| Product Type | Cutting Wheel | |
| Accessory Type | Spare Part | |
| For Use With | 210455 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Model Number 210454 | ||
Product Type Cutting Wheel | ||
Accessory Type Spare Part | ||
For Use With 210455 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Virax cutting wheel designed for efficient deburring in plumbing tasks. Its primary function is to provide precision cutting capabilities for clean and accurate results in copper tube applications.
Exhibits a diameter of 18.50 mm for compatibility with specific cutter models
Engineered with a thickness of 4.80 mm to ensure durability during operations
Offers a weight of just 5.95 kg for easy handling and transport
Supplied in economical single packaging for convenient use
