Virax 210488 Cutting Wheel for 210487
- RS Stock No.:
- 878-285
- Mfr. Part No.:
- 210488
- Manufacturer:
- Virax
Subtotal (1 box of 10 units)*
€1,004.68
(exc. VAT)
€1,235.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,004.68 | €100.468 |
*price indicative
- RS Stock No.:
- 878-285
- Mfr. Part No.:
- 210488
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Cutting Wheel | |
| Model Number | 210488 | |
| Accessory Type | Spare Part | |
| For Use With | 210487 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Cutting Wheel | ||
Model Number 210488 | ||
Accessory Type Spare Part | ||
For Use With 210487 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax cutting wheel designed for precision cutting tasks with ease and efficiency, ensuring a clean finish on a variety of materials.
Features a diameter of 26 mm for versatile cutting applications
Offers a thickness of 3 mm, ensuring durability during use
Manufactured with high-quality materials for reliable performance
Designed for compatibility with a range of pipe cutters
