RS PRO VDE/1000V Approved 3.8 mm Diagonal Side cutter
- RS Stock No.:
- 136-6972
- Manufacturer:
- RS PRO
Subtotal (1 box of 1 unit)*
€48.55
(exc. VAT)
€59.72
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €48.55 |
*price indicative
- RS Stock No.:
- 136-6972
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Non-Sparking | No | |
| Overall Length | 180mm | |
| VDE/1000V Approved | Yes | |
| Height Safe | No | |
| Application | Electrical | |
| ESD Safe | No | |
| Jaw Material | Steel | |
| Handle Material | Bi-Metal | |
| Standards/Approvals | VDE, IEC | |
| Maximum Cutting Capacity | 3.8mm | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Non-Sparking No | ||
Overall Length 180mm | ||
VDE/1000V Approved Yes | ||
Height Safe No | ||
Application Electrical | ||
ESD Safe No | ||
Jaw Material Steel | ||
Handle Material Bi-Metal | ||
Standards/Approvals VDE, IEC | ||
Maximum Cutting Capacity 3.8mm | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS Pro VDE HD Diagonal Cutter
RS Pro VDE HD Diagonal Cutter. Provides maximum comfort, safety ease of operation and ergonomics. Our series of VDE Cutters offer outstanding proof of our expertise for your ergonomic working applications and health.
Features and Benefits
• Constructed from high grade steel and slip guard
• Two component handle for ease of use
• VDE tested and confirms to IEC 900 1000 V
Related links
- RS PRO VDE/1000V Approved Diagonal Side cutter
- RS PRO VDE/1000V Approved Diagonal Cutter Side cutter
- RS PRO VDE/1000V Approved Diagonal Cable Cutter
- SAM 232.14TI VDE/1000V Approved Diagonal Side cutter
- Bosch 1600A02ND9 VDE/1000V Approved Diagonal Side cutter
- Knipex Knipex VDE/1000V Approved Diagonal Side cutter
- SAM 234-16TI VDE/1000V Approved Diagonal Side cutter
- SAM Z-233-14P VDE/1000V Approved Diagonal Side cutter
