Knipex X-Cut® VDE/1000V Approved 4.8 mm With Bevel Side cutter
- RS Stock No.:
- 136-7479
- Distrelec Article No.:
- 300-98-663
- Mfr. Part No.:
- 73 06 160 T
- Manufacturer:
- Knipex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-7479
- Distrelec Article No.:
- 300-98-663
- Mfr. Part No.:
- 73 06 160 T
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Side cutter | |
| Non-Sparking | No | |
| Overall Length | 160mm | |
| VDE/1000V Approved | Yes | |
| Application | Electronic | |
| Height Safe | Yes | |
| ESD Safe | No | |
| Grip Material | Multi-Component | |
| Handle Material | Bi-Metal | |
| Standards/Approvals | IEC 60900 DIN EN 60900 | |
| Maximum Cutting Capacity | 4.8mm | |
| Cut Type | With Bevel | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Side cutter | ||
Non-Sparking No | ||
Overall Length 160mm | ||
VDE/1000V Approved Yes | ||
Application Electronic | ||
Height Safe Yes | ||
ESD Safe No | ||
Grip Material Multi-Component | ||
Handle Material Bi-Metal | ||
Standards/Approvals IEC 60900 DIN EN 60900 | ||
Maximum Cutting Capacity 4.8mm | ||
Cut Type With Bevel | ||
Non Compliant
- COO (Country of Origin):
- DE
X-Cut® 160mm Side Cutting Pliers - 1000V Insulated - Fall Arrest Eye
The diagonal cutter, which offers precise cutting of even the finest wires, multi-core cables and even extremely hard piano wire
Features / Benefits :
KNIPEX - 73 06 160 T - X-Cut® High Leverage Side Cutters - 160mm - Chrome plated - 1000V
Precise cutting of even the finest wires, multi-core cables and hard piano wire - Powerful, lightweight and universal
High cutting performance and low physical strain due to perfectly matched cutting angle and leverage ratio
Interlocking hinge : Extremely strong and light
Double-fixed hinge pin for extreme continuous use
Large opening for large cables
Precise cutting even on thin copper wires
Compact, lightweight design - Universal use in installation, maintenance and production
40 % less effort than a standard side cutter of the same length
Pliers with integrated insulated eyelet for attaching a fall prevention device
High-performance chrome vanadium steel, forged and oil-hardened in several stages
Related links
- Knipex X-Cut® With Bevel Side cutter
- Knipex X-Cut® VDE/1000V Approved Diagonal Cutter Side cutter
- Knipex Knipex VDE/1000V Approved With Bevel Cable Cutter
- Knipex 1-Piece Long Nose Plier Round 50mm Jaw
- Knipex Knipex With Bevel Side cutter
- Knipex X-Cut® Diagonal Side cutter
- Knipex Knipex VDE/1000V Approved With Bevel Side cutter
- Knipex TwinForce® Without Bevel Side cutter
